HARTING Dust Cover, Han A Series, For Use With Cable to Cable Housing

Subtotal (1 bag of 10 units)*

MYR968.18

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR968.18MYR96.818

*price indicative

RS Stock No.:
738-202
Mfr. Part No.:
09200035448
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Dust Cover

Gender

Male

Accessory Type

Dust Cover

Size

3 A

Colour

Pebble Grey

Series

Han A

For Use With

Cable to Cable Housing

Material

Thermoplastic

Number of Levers

1

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
RO
The HARTING Han 3A Thermoplastic Cover is designed to provide effective protection for cable-to-cable housing. Its robust construction ensures durability and compliance with various industry standards, making it suitable for a range of applications.

Features & Benefits


Protection cover enhances safety by preventing dust and moisture ingress

Thermoplastic material offers excellent resistance to environmental factors

Size rated at 3 A ensures compatibility with specific applications

Single locking lever simplifies installation and secure fastening

Polycarbonate construction provides high impact resistance

RAL 7032 pebble grey colour blends well in various environments

Degree of protection rated at IP44, IP65/IP67 with seal screw for versatile use

Complies with CE, RoHS, and other international standards for reliability

Suitable for use in harsh environments requiring robust protection

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in electrical distribution systems

What is the degree of protection for this dust cover?


The degree of protection is rated at IP44, IP65/IP67 with seal screw.

Is this product compliant with international standards?


Yes, it complies with CE, RoHS, CSA C22.2, and other standards.

What material is this dust cover MADE from?


The dust cover is MADE from thermoplastic material.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy