HD Connector, Metal cable fitting M20

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Metal Cable Fittings

Cable fitting
IP68

Specifications
Attribute Value
Accessory Type Cable Gland
Discontinued product
Related Products
Han A size 3 A standard metal hoods ...
Description:
Han A size 3 A standard metal hoods and housings with a slim, space saving design. These Han 3 A hoods and housings are made from robust diecast zinc with an RAL 7037 powder coated surface. The Han 3A housings ...
From Lapp, the Epic Ultra range of rectangular ...
Description:
From Lapp, the Epic Ultra range of rectangular connectors present a robust and reliable connector for heavy duty applications. With in-line connectors that fit into durable protective housings, Epic ultra connector kits are an easy-to-install and space-saving solution for your ...
H-A Series connectors are type tested to 10A, ...
Description:
H-A Series connectors are type tested to 10A, 440Vac, and are available in kit form, and as individual components.3 and 4-way versions are available in plastic and metal-bodied versions, with 10 to 48-way only with metal bodies. H-A Dust covers ...
Machined precious-metal plated copper alloy crimp contacts snap ...
Description:
Machined precious-metal plated copper alloy crimp contacts snap into plug and socket inserts.Wire acceptance 0.5 to 2.5mm². High density contact loading gives more power and control connections in smaller shell sizesMachined contacts available to provide reliable interconnection and serviceability. Order ...