RS PRO Cable Gland, For Use With RS PRO Heavy Duty Connector Series

N
Bulk discount available

Subtotal (1 unit)*

MYR60.97

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 9MYR60.97
10 - 24MYR56.07
25 +MYR50.57

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
180-141
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Accessory Type

Cable Gland

Size

SW30

For Use With

RS PRO Heavy Duty Connector Series

RoHS Status: Exempt

COO (Country of Origin):
CN
The RS Pro Cable Gland is made from nickel plated brass. It is used as an accessory for the RS Pro Heavy Duty Connector series. It operates between the temperature range of 20°C to +80°C.

IP65 rating
Compatible with wires of 10.5mm to 14mm in size

Related links