- RS Stock No.:
- 880-5881
- Mfr. Part No.:
- 416101U00000G
- Manufacturer:
- AAVID THERMALLOY
Discontinued product
- RS Stock No.:
- 880-5881
- Mfr. Part No.:
- 416101U00000G
- Manufacturer:
- AAVID THERMALLOY
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Aavid Hi-Contact Liquid Cold Plates
Aavid Hi-Contact™ liquid cold plates ensure minimum thermal resistance between the device and the cold plate by placing the coolant tube in direct contact with the device base plate. Liquid-cooled cold plates offer optimum thermal management for high power IGBT modules. Direct contact reduces the number of thermal interfaces between device and fluid thus increasing performance. Hi-Contact™ designs use a patented mechanical attachment along with a thin layer of thermal epoxy to ensure the best possible thermal performance.
Copper tube in direct contact with the heated devices to handle high heat concentrations
Aluminium mounting plate with copper cooling coil
High conductivity epoxy filler between tube and plate
Mounting surface machined smooth and flat for reduced resistance
Heat transferred laterally and assembly locked together
Aluminium mounting plate with copper cooling coil
High conductivity epoxy filler between tube and plate
Mounting surface machined smooth and flat for reduced resistance
Heat transferred laterally and assembly locked together
Liquid Cold Plate Heatsinks
Specifications
Attribute | Value |
---|---|
For Use With | Universal rectangular Liquid |
Length | 152.4mm |
Width | 177.8mm |
Height | 15.24mm |
Dimensions | 152 x 177 x 14mm |
Mounting | Surface Mount |
Series | 4161 |
Material | Aluminium |
Application | Power Applications |
Special Features | Continuous Joint Free Tube Reduces Chances for Leaks, Continuous Tube Construction, Economical Extruded Base, Plate Outperforms ’dry’ Joints, Thin Epoxy Joint Between Tube, Tube Directly Contacts The Base of The Device Cooled Improving Thermal Resistance |