- RS Stock No.:
- 225-925
- Mfr. Part No.:
- PC1820-25-PB-SN
- Manufacturer:
- Heat-Sink&Os
Discontinued product
- RS Stock No.:
- 225-925
- Mfr. Part No.:
- PC1820-25-PB-SN
- Manufacturer:
- Heat-Sink&Os
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Specifications
Attribute | Value |
---|---|
For Use With | DIP |
Length | 20.5mm |
Width | 18.5mm |
Height | 25mm |
Dimensions | 20.5 x 18.5 x 25mm |
Thermal Resistance | 18.5K/W |
Mounting | Screw |
Colour | Black |