- RS Stock No.:
- 225-919
- Mfr. Part No.:
- PC1616B-25-PB-SN
- Manufacturer:
- Heat-Sink&Os
Discontinued product
- RS Stock No.:
- 225-919
- Mfr. Part No.:
- PC1616B-25-PB-SN
- Manufacturer:
- Heat-Sink&Os
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Specifications
Attribute | Value |
---|---|
For Use With | DIP |
Length | 16mm |
Width | 16mm |
Height | 25mm |
Dimensions | 16 x 16 x 25mm |
Thermal Resistance | 20K/W |
Mounting | Screw |
Colour | Black |