- RS Stock No.:
- 225-802
- Mfr. Part No.:
- MS-220B-4.7M
- Manufacturer:
- Heat-Sink&Os
Discontinued product
- RS Stock No.:
- 225-802
- Mfr. Part No.:
- MS-220B-4.7M
- Manufacturer:
- Heat-Sink&Os
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Specifications
Attribute | Value |
---|---|
For Use With | TO-220 |
Length | 13.5mm |
Width | 7mm |
Height | 25mm |
Dimensions | 13.5 x 7 x 25mm |
Colour | Black |