- RS Stock No.:
- 848-9149
- Mfr. Part No.:
- HT-200-1-X-STK-CS-34128
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 848-9149
- Mfr. Part No.:
- HT-200-1-X-STK-CS-34128
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
HT-200 Heat-shrink Tubing
HT-200 thin-walled heat shrink tubing is very flexible, highly flame resistant and chemical resistant. The tubing is manufactured from a tough fluoropolymer material that provides abrasion and cut through resistance. It is well-suited for applications that require dense packing of components or visual inspection of covered components such as downhole sensors. It is especially suitable for applications requiring superior chemical and solvent resistance.
Key Features
Tough, flexible, thin wall insulation
Provides excellent electrical insulation
2:1 shrink ratio for all standard sizes
High temperature performance that meets or exceeds military and industrial standards
Resistance to most industrial solvents, fuels and chemicals
High flame resistance
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 25.4mm |
Colour | Clear |
Shrunk Diameter | 12.7mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | No |
Shrink Ratio | 2:1 |
Sleeve Length | 1m |
Material | Fluoropolymer |
Operating Temperature Range | -70 → +200 °C |
Flame Retardant | Yes |
Halogen Free | No |
Standards Met | RW-1200, SAE-AMS-DTL-23053/18 Class 3 |
Series | HT-200 |