- RS Stock No.:
- 818-7950
- Mfr. Part No.:
- 98-YT21-0942
- Manufacturer:
- Kroy
Discontinued product
- RS Stock No.:
- 818-7950
- Mfr. Part No.:
- 98-YT21-0942
- Manufacturer:
- Kroy
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Kroy 2:1 Series Heat Shrinkable Tube
Kroy 2:1 Series Heat Shrinkable Tube is a newly developed, environmentally friendly, flame retardant, heat shrinkable tube.
The properties of low shrinking temperature, flexable, and superior mechanical strength make the tubing ideal for applications within fields of electronics, communications, automotive and domestic installations. The tubing is excellent for the splicing and end termination of wires and cables, insulating and construction of harnesses, corrosion proofing of metallic rods or tubes and antenna protection.
The properties of low shrinking temperature, flexable, and superior mechanical strength make the tubing ideal for applications within fields of electronics, communications, automotive and domestic installations. The tubing is excellent for the splicing and end termination of wires and cables, insulating and construction of harnesses, corrosion proofing of metallic rods or tubes and antenna protection.
Standards
UL 224 vw-1, C-UL CSA C22.2 OFT
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 9.5mm |
Colour | Yellow |
Sleeve Type | Heat Shrink |
Adhesive Lined | No |
Shrink Ratio | 2:1 |
Sleeve Length | 30m |
Material | Polyolefin |
Flame Retardant | Yes |
Series | 98-YT21 |