- RS Stock No.:
- 251-7572
- Mfr. Part No.:
- 8425-8
- Manufacturer:
- 3M
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 251-7572
- Mfr. Part No.:
- 8425-8
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
EPDM Rubber Tubing
From 3M, this EPDM rubber tubing is perfect for cable and wiring protection in all kinds of applications. Its robust and flexible construction means it is suitable for even challenging environments.
Features and Benefits
Primary electrical insulation for all solid dielectric (rubber and plastic) insulated wire and cable splices rated up to 1000V
Seals tight, retains its resilience and pressure even after prolonged years of ageing and exposure
Simple installation, no torches, heat or tools required
Accommodates a wide range of cable sizes
Physical protection and moisture sealing for high voltage, air-insulated connectors and lugs such as spacer cable and lug connections to bus bar
Resists moisture, acids and alkalis, ozone and ultraviolet light
Seals tight, retains its resilience and pressure even after prolonged years of ageing and exposure
Simple installation, no torches, heat or tools required
Accommodates a wide range of cable sizes
Physical protection and moisture sealing for high voltage, air-insulated connectors and lugs such as spacer cable and lug connections to bus bar
Resists moisture, acids and alkalis, ozone and ultraviolet light
Applications
Directly buriable or submersible
Thick-walled to resist puncture and damage
Ideal for indoor, outdoor or overhead use
Temp range -18°C to +90°C
Thick-walled to resist puncture and damage
Ideal for indoor, outdoor or overhead use
Temp range -18°C to +90°C
Available in this range
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 20.9mm |
Colour | Black |
Shrunk Diameter | 10.1mm |
Sleeve Type | Cold Shrink |
Sleeve Length | 203mm |
Material | EPR |
Series | 8420 |