RS PRO Heat Sealer Work Table, 420mm

  • RS Stock No. 912-9248
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): HU
Product Details

RS Pro Heat Sealer Work Table and Film Holder

The RS Pro work table and film holders, the ideal accessory to RS Pro heat sealers. The work table creates a convenient work space on one side of your heat sealer and allows lay-flat tubing to be easily and smoothly dispensed. The RS Pro desk top heat sealer work table make the heat sealing bagging process more efficient.

Features and Benefits

Desktop impulse sealer work table
Includes film holder
For use with the RS Pro heat sealers
Improve bag sealing production

Application Information

Ideal for Warehouse and Packaging application

Specifications
Attribute Value
Seal Length 420mm
Seal Width 2.5mm
Maximum Total Seal Thickness 2 x 30µm
Height 110mm
Length 510mm
Width 354mm
Discontinued product