- RS Stock No.:
- 137-1239
- Mfr. Part No.:
- 504456
- Manufacturer:
- Sennheiser
Discontinued product
- RS Stock No.:
- 137-1239
- Mfr. Part No.:
- 504456
- Manufacturer:
- Sennheiser
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Sennheiser Wireless DECT Headset DW Series
Sennheiser DW Office series is a single-sided premium wireless DECT headset for business professionals demanding exceptional performance and comfort. Designed for all-day use, the Sennheiser DW Office headset connects directly to your desk phone to deliver excellent sound quality in the office
Sennheiser Voice Clarity
Advanced wideband audio using CAT-iq technology
Connects seamlessly with your desk phone
Noise-cancelling microphone - for speech clarity
Digital Signal Processing for Echo cancelling and audio equalisation
Perfect customised fit - with the FlexFit system
Lightweight headset design for all-day comfort
Simple product setup with dip switches
Full workday of talk time -8 hours of wideband and 12 of hours narrowband
Intelligent fast charging delivers 50% in just 20 min
DECT protected frequency band without interference with WiFi networks
Long-distance wireless range – up to 180 m with line of sight – 55 m in typical office environment
Hot desking with fast, secure pairing
Advanced wideband audio using CAT-iq technology
Connects seamlessly with your desk phone
Noise-cancelling microphone - for speech clarity
Digital Signal Processing for Echo cancelling and audio equalisation
Perfect customised fit - with the FlexFit system
Lightweight headset design for all-day comfort
Simple product setup with dip switches
Full workday of talk time -8 hours of wideband and 12 of hours narrowband
Intelligent fast charging delivers 50% in just 20 min
DECT protected frequency band without interference with WiFi networks
Long-distance wireless range – up to 180 m with line of sight – 55 m in typical office environment
Hot desking with fast, secure pairing
Sennheiser Headset
Specifications
Attribute | Value |
---|---|
Headphone Type | On Ear Headset |
Wired/Wireless | Wireless |
Colour | Black, White |
Connectivity | DECT |
Model | DW 10 ML |