- RS Stock No.:
- 886-5445
- Mfr. Part No.:
- CX 3.00
- Manufacturer:
- Sennheiser
Discontinued product
- RS Stock No.:
- 886-5445
- Mfr. Part No.:
- CX 3.00
- Manufacturer:
- Sennheiser
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Sennheisser CX 3.00 Earphones
Sennheisser CX 3.00 earphones offer detailed sound reproduction and enhanced bass. Four fit size adaptors XS, S ,M, L for individual choice and comfort.
Features and Benefits
Detailed sound and enhanced bass
Ear canal optimum fit
High attenuation of ambient noise
Tangle free elliptical cable
Detailed sound and enhanced bass
Ear canal optimum fit
High attenuation of ambient noise
Tangle free elliptical cable
Supplied with
Carry Case
Earphones
Specifications
Attribute | Value |
---|---|
Frequency Response | 17 → 21000 Hz |
Impedance | 18Ω |
Sound Pressure Level | 118dB |
Cable Connector | 3.5 mm Angled Plug |
Cable Length | 1.2m |
Connector Adapter Included | Yes |
Weight | 12g |
Maximum Frequency Response | 21000 Hz |
Minimum Frequency Response | 17 Hz |