- RS Stock No.:
- 210-1396
- Mfr. Part No.:
- 204200
- Manufacturer:
- Jabra
Discontinued product
- RS Stock No.:
- 210-1396
- Mfr. Part No.:
- 204200
- Manufacturer:
- Jabra
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Jabra Compact noise-cancelling headset with a choice of three wearing styles. This Head set Enable fast access to your favorite features including Push-to-Talk.
80% noise cancellation
Over 10 hours of talk time
Over 10 hours of talk time
Specifications
Attribute | Value |
---|---|
Headphone Type | On Ear Headset |
Frequency Response | 20 → 20000 Hz |
Wired/Wireless | Wireless |
Connectivity | Bluetooth |
Colour | Black |
Impedance | 40Ω |
Model | BlueParrott C300-XT |