- RS Stock No.:
- 183-6984
- Mfr. Part No.:
- 508594
- Manufacturer:
- Sennheiser
- RS Stock No.:
- 183-6984
- Mfr. Part No.:
- 508594
- Manufacturer:
- Sennheiser
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Built-in microphone and remote for call and music control.
Ergonomic In-Ear design for ambient noise isolation and undisturbed listening.
Tough and tangle-free cable for long-lasting listening enjoyment.
Ear coupling Ear-canal
Transducer principle Dynamic
Acoustic Principle Closed
Frequency response 17–21,000 Hz (-10 dB)
Nominal impedance 18 Ω
Sensitivity 118 dB SPL @ 1 kHz, 1V RMS
THD, total harmonic distortion < 0.5 % (1 kHz, 100 dB SPL)
Jack Plug 3.5 mm angled
Cable length 1.2 m
Weight 12 g
Microphone
Frequency Response 100 – 10,000 Hz (-10 dB)
Pick-up Pattern Omni directional
Sensitivity -44 dbV/Pa
Ergonomic In-Ear design for ambient noise isolation and undisturbed listening.
Tough and tangle-free cable for long-lasting listening enjoyment.
Ear coupling Ear-canal
Transducer principle Dynamic
Acoustic Principle Closed
Frequency response 17–21,000 Hz (-10 dB)
Nominal impedance 18 Ω
Sensitivity 118 dB SPL @ 1 kHz, 1V RMS
THD, total harmonic distortion < 0.5 % (1 kHz, 100 dB SPL)
Jack Plug 3.5 mm angled
Cable length 1.2 m
Weight 12 g
Microphone
Frequency Response 100 – 10,000 Hz (-10 dB)
Pick-up Pattern Omni directional
Sensitivity -44 dbV/Pa
Specifications
Attribute | Value |
---|---|
Headphone Type | Earphones |
Frequency Response | 17 → 21000 Hz |
Wired/Wireless | Wired |
Colour | White |
Connectivity | Jack Plug |
Impedance | 18Ω |
Sound Pressure Level | 118dB |
Cable Connector | 3.5 mm Angled Plug |
Cable Length | 1.2m |
Weight | 12g |
Maximum Frequency Response | 21000 Hz |
Minimum Frequency Response | 17 Hz |
Model | CX 300S |