standard Female HDMI Connector 300 V ac

  • RS Stock No. 895-1240
  • Mfr. Part No. DCP-HDMIB-SC
  • Manufacturer Switchcraft
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Switchcraft HDMI Weathertight Connectors

From Switchcaft, this range of Weathertight HDMI connectors offer excellent ingress protection when fully mated, and as such are suitable for harsh environments and even outdoor applications. Easy to assemble and field serviceable, these robust and reliable connectors are ideal for a variety of data transmission applications, from military or industrial GPS devices, to medical data carts.

Features and Benefits:
• RoHS Compliant- UV F1 rated housing
• UL 94V-0 Flame rating
• Insulation Resistance of 10MΩ min when mated
• Contact Resistance of 50MΩ max

Switchcraft HDMI Connectors

Specifications
Attribute Value
Gender Female
Size Standard
Contact Material Copper Alloy
Contact Plating Gold
Body Orientation Straight
Termination Method Feed Thru
Current Rating 500mA
Voltage Rating 300 V ac
Housing Material Thermoplastic
Colour Black
Maximum Operating Temperature +80°C
Minimum Operating Temperature -20°C
Discontinued product