Type A 19 Way Female Right Angle HDMI Connector 40 V dc

  • RS Stock No. 161-7979
  • Mfr. Part No. 47151-1001
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Molex 0.50mm SMT HDMI Header Connectors - 47151 Series

From Molex, these 47151 Series HDMI headers are a fully shielded connector to provide EMI/RFI protection. These wire-to-board HDMI receptacles are right-angled for a secure PCB connection. HDMI connections are a popular standard for modern audio/visual applications.

The 47151 Series HDMI Header Connectors includes the following:

• Stock number 720-6003 has a Back Cover and Top Holes.
• Stock number 720-6006 has a Back Cover, Top Holes and Mounting Flange which helps protect the solder joints along with providing additional grounding.
• Stock number 800-6882 has Top Holes.
• Stock number 125-0317 is supplied on a reel of 350 Units.

Molex HDMI Connector

The Molex 47151 HDMI series is a type-A, female connector. It has an electric rating of 40VDC with a 500mA current. This HDMI header is a fully shielded connector to provide EMI/RFI protection. Thermoplastic material is used for housing.

Molex HDMI Connectors

Specifications
Attribute Value
Gender Female
Number of Contacts 19
Size Type A
Contact Material Copper Alloy
Contact Plating Gold over Nickel
Body Orientation Right Angle
Termination Method Solder
Current Rating 500mA
Voltage Rating 40 V dc
Housing Material Thermoplastic
Maximum Operating Temperature +85°C
Minimum Operating Temperature -20°C
Series Number 47151
Series HDMI
6 In Global stock for delivery within 4 - 6 working days
Price 1 Reel of 1050
MYR 5,838.00
Reel(s)
Per Reel
Per unit*
1 +
MYR5,838.00
MYR5.56
*price indicative
Related Products
The Molex DVI connector is a 29-way female ...
Description:
The Molex DVI connector is a 29-way female system that supports both, analogue and digital video transmission. It has a current rating of 3A and voltage rating of 40VDC. The housing is made from a liquid crystal polymer material. The ...
MicroCross DVI-I Digital/Analog Visual Interface, PCB Receptacle, Through ...
Description:
MicroCross DVI-I Digital/Analog Visual Interface, PCB Receptacle, Through Hole, Right-Angle, Gold (Au) Flash Plating, 3.12mm PC Tail Length, 29 Circuits, Lead-Free.
Molex's 74320 series of MicroCross™ DVI Connectors and ...
Description:
Molex's 74320 series of MicroCross™ DVI Connectors and Cable Assemblies are based on an innovative use of "crossing" ground blades to provide high-speed electrical performance, MicroCross™ DVI interconnects support digital and/or analog video functions in one connector system.Mate with 74323 ...
A range of RS Pro metal HDMI feedthrough ...
Description:
A range of RS Pro metal HDMI feedthrough connectors. The rugged HDMI A type connectors are housed in robust nickel plated zinc XLR shells with a universal 23.6 mm diameter panel cut out. The metal feed through connectors is suitable ...