CABLE HDMI TO HDMI 28 AWG 2.0 M

  • RS Stock No. 822-3504
  • Mfr. Part No. 88768-9810
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Molex HDMI Connectors

HDMI Cable Assemblies from from Molex.

Various lengths available

Molex HDMI Connectors

Specifications
Attribute Value
Length 2m
Cable Type HDMI to HDMI
Connector A Gender Male
Connector A Type HDMI
Connector B Gender Male
Connector B Type HDMI
Sheath Colour Transparent
85 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 50.51
units
Per unit
1 - 4
MYR50.51
5 - 9
MYR50.16
10 - 24
MYR48.43
25 - 49
MYR47.98
50 +
MYR46.53
Related Products
The 3365 series of grey ribbon cable, 28 ...
Description:
The 3365 series of grey ribbon cable, 28 awg wire on 0.05in. centres, permits mass termination to a broad line of 3M IDC connectors.,7x36 tinned stranded copper wire provides flexibility and extended product life. First conductor is identified by a ...
The 3302 series of 10 colour repeat clear ...
Description:
The 3302 series of 10 colour repeat clear carrier colour coded ribbon cable, 28 awg wire on 0·05in. centres, permits mass termination to a broad line of 3M IDC connectors.Stranded wire provides flexibility and extended product life.Insulation resistance >x109Ω/3m.
The HDEXT2M HDMI® extension cable (2m) features an ...
Description:
The HDEXT2M HDMI® extension cable (2m) features an HDMI 19-pin (male) connector on one end and an HDMI 19-pin (female) connector on the other, providing an extra 2-meter connection distance between your HDMI-enabled devices.This high quality HDMI cable fully supports ...
A round, ribbon cable with low smoke, zero ...
Description:
A round, ribbon cable with low smoke, zero halogen insulation. Features and Benefits· Easier routing due to round construction· 28 AWG· Continual split/bond repeatallows for mass termination of IDC connectors· Dual shielding· Zippable primary cable.