Ultra HD(4k2k) HDMI Cable with Eth 3m

  • RS Stock No. 815-8570
  • Mfr. Part No. 11.04.5682-10
  • Manufacturer Roline
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Ultra HD(4k2k) HDMI Cable with Ethernet

HDMI Ethernet Channel
Adding high speed networking to a HDMI link
No need for a separate ethernet device
Audio Return Channel
3D Defining input/output protocols for major 3D video formats
4k support, resolutions up to 2160p60
HDMI Male connectors on both sides of the cable
Gold metal connector housing and shell
Gold plated contacts
Double screened shielding

Specifications
Attribute Value
Length 3m
Cable Type HDMI Ethernet
Connector A Gender Male
Connector A Type HDMI Ethernet
Connector B Gender Male
Connector B Type HDMI Ethernet
Sheath Colour Black
8 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 112.19
units
Per unit
1 - 9
MYR112.19
10 - 24
MYR106.57
25 +
MYR100.67
Related Products
A Premium gold-plated high-speed HDMI cable with Ethernet ...
Description:
A Premium gold-plated high-speed HDMI cable with Ethernet and is 4K/Ultra HD compatible. This cable meets the highest levels of performance and has been tested and certified Premium by the HDMI Association. This certification provides reassurance that this HDMI cable ...
This active HDMI® cable offers a connection distance ...
Description:
This active HDMI® cable offers a connection distance of up to 65 feet (20 meters) between your HDMI enabled devices. It meets CL2 rating safety requirements, so it’s ideal for in-wall cable runs in your home and office installations.Dependable connections ...
This active HDMI cable offers a connection distance ...
Description:
This active HDMI cable offers a connection distance of up to 100 feet (30 meters) between your HDMI enabled devices. It meets CL2 rating safety requirements, so it’s ideal for in-wall cable runs in your home and office installations.Dependable connections ...
Black HDMI Ethernet channel cablesAdds high-speed networking to ...
Description:
Black HDMI Ethernet channel cablesAdds high-speed networking to an HDMI linkAllows users to take full advantage of their IP-enabled devices without a separate ethernet cableAudio return channel Allows an HDMI-connected TV with a built-in tuner to send audio data "upstream" ...