MIGRIP FRICTION LOCK HDMI CABLE 1.4 0.5M

  • RS Stock No. 796-6806
  • Mfr. Part No. MI-GRIP-HDMI-0.5
  • Manufacturer CIE
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

MIGRIP Friction Lock HDMI Cable

HDMiGrip cable are high quality HDMI cables featuring unique friction lock connectors. The friction lock prevents cables becoming loose.

Friction locking HDMI connectors for secure connectivity
Stopping loose or faulty connections
Male to male connectors
Compatible with HDMI X1.4
Gold plated
Compatible with standard HDMI sockets
Special sockets not required

Specifications
Attribute Value
Connector A Gender Male
Connector A Type HDMI
Connector B Gender Male
Connector B Type HDMI
Length 0.5m
Sheath Colour Black
64 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 46.29
units
Per unit
1 - 9
MYR46.29
10 - 24
MYR45.15
25 +
MYR42.73
Related Products
The HDMM2MHS 2-meter High Speed HDMI® Cable with ...
Description:
The HDMM2MHS 2-meter High Speed HDMI® Cable with Ethernet supports the advanced capabilities of the High-Definition Multimedia Interface, including Ethernet data inter-connectivity with compatible HDMI-enabled products, and is fully backward compatible with older HDMI-capable devices.The cable features gold-plated ...
This active HDMI® cable offers a connection distance ...
Description:
This active HDMI® cable offers a connection distance of up to 65 feet (20 meters) between your HDMI enabled devices. It meets CL2 rating safety requirements, so it’s ideal for in-wall cable runs in your home and office installations.Dependable connections ...
This 0.5-meter High Speed HDMI® cable has been ...
Description:
This 0.5-meter High Speed HDMI® cable has been tested in accordance with the Premium HDMI Cable Certification Program. This ensures it’s able to deliver the newest technical features that the latest HDMI specifications have to offer, including enhanced resolutions and ...
This 5-meter High Speed HDMI® cable has been ...
Description:
This 5-meter High Speed HDMI® cable has been tested in accordance with the Premium HDMI Cable Certification Program. This ensures it’s able to deliver the newest technical features that the latest HDMI specifications have to offer, including enhanced resolutions and ...