HDMI to HDMI A 1.4 with Ethernet L=3M

  • RS Stock No. 187-9990
  • Mfr. Part No. 68767-0201
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

HDMI is an industry-supported and evolving standard that meets the needs for uncompressed, digital audio/video interface for high-definition consumer electronics and portable hand-held devices

HDMI A Male-to-HDMI A Male Cable Assembly, Version 1.4 with Ethernet, 3.0m Length, Black

Specifications
Attribute Value
Length 3m
Cable Type HDMI to HDMI
Connector A Gender Male
Connector A Type HDMI
Connector B Gender Male
Connector B Type HDMI
Sheath Colour Black
Temporarily out of stock - back order for despatch 21/01/2021, delivery within 4 working days from despatch date
Price Each
MYR 80.40
units
Per unit
1 - 9
MYR80.40
10 - 24
MYR74.00
25 +
MYR68.50
Related Products
This RS PRO 3m HDMI (High definition multimedia ...
Description:
This RS PRO 3m HDMI (High definition multimedia interface) Cable is a 19 pin Male to Male with Ethernet. The cable supports high-quality video and audio and also features low smoke and zero halogen PVC. The cable meets UL 20276 ...
The HDMM50CM High Speed HDMI® cable (0.5m/1.6ft) features ...
Description:
The HDMM50CM High Speed HDMI® cable (0.5m/1.6ft) features 2 gold-plated HDMI (male) connectors and durable high quality construction to provide a dependable HDMI to HDMI connection between devices such as Blu-Ray Disc™ players, HDTVs, DVD Players, stereo receivers, projectors and ...
This active HDMI® cable offers a connection distance ...
Description:
This active HDMI® cable offers a connection distance of up to 65 feet (20 meters) between your HDMI enabled devices. It meets CL2 rating safety requirements, so it’s ideal for in-wall cable runs in your home and office installations.Dependable connections ...
The HDMIMM6HS 6-foot High Speed HDMI® Cable with ...
Description:
The HDMIMM6HS 6-foot High Speed HDMI® Cable with Ethernet supports the advanced capabilities of the High-Definition Multimedia Interface, including Ethernet data inter-connectivity with compatible HDMI-enabled products, and is fully backward compatible with older HDMI-capable devices.The cable features gold-plated ...