1MTR HDMI AM AM FLAT V1.3 GOLD

  • RS Stock No. 121-6604
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

RS Pro HDMI to HDMI Cable V1.3

A flat HDMI A male to flat HDMI A male cable, high speed with Ethernet and audio return channel.

Specifications
Attribute Value
Length 1m
Cable Type HDMI Ethernet
Connector A Gender Male
Connector A Type HDMI
Connector B Gender Male
Connector B Type HDMI
Sheath Colour Black
1 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 46.70
units
Per unit
1 - 4
MYR46.70
5 - 9
MYR42.04
10 +
MYR38.12
Related Products
The HDMI male to female SVGA adapter from ...
Description:
The HDMI male to female SVGA adapter from our trusted and reliable own brand RS PRO provides an excellent conversion of a digital HDMI signal to an analog SVGA signal, allowing you to easily connect a HDMI source to an ...
HDMI (High Definition Multimedia Interface) is a specification ...
Description:
HDMI (High Definition Multimedia Interface) is a specification that combines video and audio into a single digital interface for use with DVD players, digital television (DTV) players, set-top boxes, and other audiovisual devices. HDMI supports standard, enhanced, or high-definition video ...
Our range of Super VGA extension cables are ...
Description:
Our range of Super VGA extension cables are constructed using 28 AWG triple mini coaxial and 4x 28 AWG conductor cables, this allows them to be used for extended distances. Triple shielded with copper braid, foil and drain wire. This ...
This DVI cable is for digital connections and ...
Description:
This DVI cable is for digital connections and abbreviated as DVI-D. For use with equipment that uses either DVI-D connectors, if used with a DVI-I connector only the digital signal will pass through. DVI-D male to male cableSingle linkGold flashed ...