- RS Stock No.:
- 175-0598
- Mfr. Part No.:
- 7LED5700/EM
- Manufacturer:
- Petrel
Discontinued product
- RS Stock No.:
- 175-0598
- Mfr. Part No.:
- 7LED5700/EM
- Manufacturer:
- Petrel
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Petrel 71W LED Hazardous Area Emergency Light Fitting
The Petrel 71W LED hazardous area emergency light fitting series lighting device has a 230V at 50/60Hz rating. It is an ideal lighting device for the most challenging and harsh environments. The LED is available in different sizes from 1ft to 5ft. Use of LED technology has many advantages over the conventional lighting technology like decreased power consumption and thus cost savings on electricity bills, increased life expectancy and many more. Its highly advanced protection and tolerance features make it highly suitable for effectively dealing with the modern day industrial challenges and requirements. The LED has a light output up to 7, 375lm. It has a lifespan of about 50,000 hours.
Features and Benefits
Low maintenance high efficiency LED light source
Energy efficient control
Corrosion resistant body
Motion sensor option for controlling single and multiple fittings
Standard and emergency variants
Energy efficient control
Five wires type wiring configuration
Tough marine grade aluminium body with high impact tolerant polycarbonate tube.
Two access types via threaded end cover and slide out tray
Gas zone 1, 2, 21 and 22 protection
Energy efficient control
Corrosion resistant body
Motion sensor option for controlling single and multiple fittings
Standard and emergency variants
Energy efficient control
Five wires type wiring configuration
Tough marine grade aluminium body with high impact tolerant polycarbonate tube.
Two access types via threaded end cover and slide out tray
Gas zone 1, 2, 21 and 22 protection
Applications
Chemical Sites
Refineries
Docks and Jetties
Offshore
Marine Engineering
Pharmaceutical
Paint Spray Shops
Paper Mills
Waste, Water and Metal Treatment Plants
Refineries
Docks and Jetties
Offshore
Marine Engineering
Pharmaceutical
Paint Spray Shops
Paper Mills
Waste, Water and Metal Treatment Plants
Certifications
ATEX Certified
IECEx Certified
CML 14ATEX1028X
IECEx CML14.0012X
IP66 rated
IECEx Certified
CML 14ATEX1028X
IECEx CML14.0012X
IP66 rated
Specifications
Attribute | Value |
---|---|
Type | LED Module |
Zone Classification | 1 |
Temperature Classification | T6 |
Wattage | 71 W |
Lamp Type | LED |
Voltage Rating | 230 V |
Length | 1.662 m |
Width | 158 mm |
Individual Lamp Wattage | 71W |
Number of Lamps | 1 |
Hazardous Area Certification | IECEx |
Current Rating | 25 A |
Series | 7 |