- RS Stock No.:
- 175-0594
- Mfr. Part No.:
- 7LED1700/EM
- Manufacturer:
- Petrel
Discontinued product
- RS Stock No.:
- 175-0594
- Mfr. Part No.:
- 7LED1700/EM
- Manufacturer:
- Petrel
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Petrel LED Module Hazardous Area Emergency Light Fittings
The Petrel LED hazardous area emergency light fitting works on 230V at 50Hz rating. This LED light source is standard and emergency variants for hazardous area. It is available in sizes of 1ft to 5ft and light output up to 5, 900lm. It is designed for maximum light output and energy efficient control equipment. It has motion sensor option for controlling single and multiple fitting. The LED is made from marine grade aluminium body with high impact polycarbonate tube.
Features and Benefits
Low maintenance and high efficiency
Robust and long-lasting
Electric power consumption of 14.2W
Reduced energy costs with motion sensor option
Gas zone 1, 2, 21 and 22 protection
Robust and long-lasting
Electric power consumption of 14.2W
Reduced energy costs with motion sensor option
Gas zone 1, 2, 21 and 22 protection
Applications
Chemical sites and refineries
Docks and Jetties
Pharmaceutical and waste, water and metal treatment plants
Hazardous and industrial areas
Docks and Jetties
Pharmaceutical and waste, water and metal treatment plants
Hazardous and industrial areas
Certifications
CML 14ATEX1028X
IECEx CML14.0012X
IP66
IECEx CML14.0012X
IP66
Specifications
Attribute | Value |
---|---|
Type | LED Module |
Zone Classification | 1 |
Temperature Classification | T6 |
Wattage | 14.2 W |
Lamp Type | LED |
Voltage Rating | 230 V |
Length | 448 mm |
Width | 158 mm |
Individual Lamp Wattage | 14.2W |
Number of Lamps | 1 |
Hazardous Area Certification | IECEx |
Current Rating | 25 A |
Series | 7 |