- RS Stock No.:
- 173-5622
- Mfr. Part No.:
- XEL4001VA-00000
- Manufacturer:
- DTS
Discontinued product
- RS Stock No.:
- 173-5622
- Mfr. Part No.:
- XEL4001VA-00000
- Manufacturer:
- DTS
Technical data sheets
Legislation and Compliance
Product Details
DTS XEL Emergency Light Fitting
The DTS XEL emergency light fitting device is an ideal lighting device for the most challenging and harsh environments. Use of LED technology has a number of advantages over the conventional lighting technology, like decreased power consumption and thus cost savings on electricity bills, increased life expectancy and more. Its highly advanced protection and tolerance features make it suitable for effectively dealing with the modern-day industrial challenges and requirements. The LED has a light output up to 5,000lm. It has a lifespan of about 800,000 hours.
Features and Benefits
1 to 3 hours of battery life
It performs two functions of lighting and signage
Equipped with one cable gland and a plug
Tough glass diffuser for increased safety
Three wires type wiring configuration
Gas zone 1, 2, 21 and 22 protection
It performs two functions of lighting and signage
Equipped with one cable gland and a plug
Tough glass diffuser for increased safety
Three wires type wiring configuration
Gas zone 1, 2, 21 and 22 protection
Applications
Chemical Sites
Refineries
Docks and Jetties
Offshore
Marine Engineering
Pharmaceutical
Paint Spray Shops
Paper Mills
Waste, Water and Metal Treatment Plants
Refineries
Docks and Jetties
Offshore
Marine Engineering
Pharmaceutical
Paint Spray Shops
Paper Mills
Waste, Water and Metal Treatment Plants
Certifications
ATEX certified
IP66 rated
IP66 rated