105 W Hazardous Area Floodlight LED, Zone 1, 2, 21, 22, Temp T5, T6, 100 → 254 V ac

  • RS Stock No. 173-5623
  • Mfr. Part No. XLF105P-00000
  • Manufacturer DTS
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Floodlight- 105W LED - wide beam - with galvanised steel flat mounting bracket - electronic converter 100-254Vac 50-60Hz - Offshore grade yellow paint RAL 1003 - includes - one nickel-plated brass M20 cable gland for non-armoured cable diameter 10-16mm and one nickel-plated brass M20 plug.

XLF LED Floodlight fitting
Lumen output 7 800 lm
Current 0.5A @ 230Vac
Suitable for use in Zones 1, 2, 21, 22

Specifications
Attribute Value
Lamp Type LED
Zone Classification 1, 2, 21, 22
Temperature Classification T5, T6
Wattage 105 W
Voltage Rating 100 → 254 V ac
Depth 256 mm
Height 270mm
Width 490 mm
Floodlight Type LED Floodlight
Number of LEDs 12
Case Material Aluminium Alloy
Operating Temperature Range +20 → +55°C
Current Rating 0.5 A @ 230 V ac
IP Rating IP66
Maximum Operating Temperature +55°C
Minimum Operating Temperature -20°C
Lamp Supplied Yes
Hazardous Area Certification ATEX, IECEx
Series XLF
1 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 9,769.09
units
Per unit
1 +
MYR9,769.09
Related Products
The Dialight SafeSite® Transportable 9500 lumen LED High ...
Description:
The Dialight SafeSite® Transportable 9500 lumen LED High Bay is a high performance ATEX/IECEx approved lightweight luminaire designed for use in hazardous areas as temporary lighting and for maintenance tasks, such as tank cleaning and sandblasting. Suitable for oil & ...
This RS Pro 150W LED Highbay 6500K is ...
Description:
This RS Pro 150W LED Highbay 6500K is an energy efficient LED replacement for tungsten halogen fittings. Ideal for use in warehouses and factory walkways, it can loop in with integrated microwave sensor for automatic lighting solutions. Supplied with hanging ...
This RS Pro 70W 4000K LED Linear Lowbay ...
Description:
This RS Pro 70W 4000K LED Linear Lowbay Is ideal for use in both industrial and commercial applications, such as factories and warehouses. It is an energy efficient replacement for tungsten halogen fittings. Can be fitted with plug in microwave ...
This RS Pro 70W 6500K LED Linear Lowbay ...
Description:
This RS Pro 70W 6500K LED Linear Lowbay Is ideal for use in both industrial and commercial applications, such as factories and warehouses. It is an energy efficient replacement for tungsten halogen fittings. Can be fitted with plug in microwave ...