- RS Stock No.:
- 113-5859
- Mfr. Part No.:
- M81044/9-12-9
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 113-5859
- Mfr. Part No.:
- M81044/9-12-9
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity M81044 Harsh Environment Wire
SAE AS81044/9 (M81044/9)
SAE AS81044/9 is a medium-weight wire. It comes complete with a stranded tinned copper conductor. The wire a high flame resistant PVDF insulated jacket that is also resistant to chemicals, cut through and abrasion. Low smoke characteristics maintain superior performance in harsh environment applications such as aerospace, military, industrial and offshore. Cross linked insulation materials mean that this wire can provide temperature ratings up to +150°C.
SAE AS81044/12 (M81044/12) Airframe Lead Wire
The SAE AS81044/12 (M81044/12) was originally developed for aircraft airframes and other military applications. The lead wire has a stranded coated copper conductor with dual layer insulation. This wire offers excellent resistance to fire, chemicals, breaks or abrasion. Commercial and military aircraft wiring, avionics, helicopters, military ground systems and offshore platforms benefit from using the SAE AS81044/12.
Features and Benefits
Dual wall construction
Small diameter
Lightweight
Flexible
Low smoke and corrosive gas generation
Chemical and electrical arc tracking resistant
Small diameter
Lightweight
Flexible
Low smoke and corrosive gas generation
Chemical and electrical arc tracking resistant
Specifications
Attribute | Value |
---|---|
Sheath Colour | White |
Cable Shape | Single Core |
American Wire Gauge | 12 AWG |
Core Strands | 37 / 28 AWG |
Length | 100m |
Insulation Material | Polyalkene |
Outer Diameter | 3.2mm |
Voltage Rating | 600 V ac |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -65°C |
Conductor Material | Copper |
Number of Strands | 37 |
Size of Strands | 28 AWG |