TE Connectivity High Temperature Wire 0.5 mm² CSA, White 100m Reel

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

TE Connectivity M27500 Harsh Environment Cable

The M27500 Cable is ideal for use within the military and commercial sectors. Particularly involved with airframes, avionics and ground support.

SB Cable

The cables utilise SAE AS22759/32 wire inners. These wires are ideal for commercial or aerospace environments requiring protection against vibration, smoke and flame.

SD Cable

Cables utilise SAE AS22759/34 wire inners. This is a medium wall aerospace and commercial wire. The cables are suitable for you to use within a commercial or unprotected aerospace environment where protection is required against vibration, smoke and flame.

ML Cable

These cables are ideal for aircraft frames, missiles or other military applications. SAE AS81044/12 lead wire has a tin coated copper conductor. It comes complete with dual layered insulation and jacketing. The cables offer excellent resistance to fire, chemicals, breaks or abrasion due to its light-weight low smoke design.

MH Cable

This cable offers high resistance to flames, chemicals, breaks or abrasion. SAE AS810449/9 is a medium weight lead wire. The cable has a tin coated copper conductor witha crosslinked PVDF jacket. Characteristics include low smoke adding strength and durability for superior performance in aerospace environents.

Specifications
Attribute Value
Cross Sectional Area 0.5 mm²
Sheath Colour White
American Wire Gauge 20 AWG
Insulation Material ETFE
Core Strands 19 / 32 AWG
Minimum Operating Temperature -65°C
Maximum Operating Temperature +150°C
Operating Temperature Range -65 → +150 °C
Length 100m
Outer Diameter 3.43mm
Voltage Rating 600 V ac
Number of Strands 19
Standards Met NEMA-WC-27500
Cable Shape Multicore
Conductor Material Copper
Size of Strands 32 AWG
Shield Type Tinned Copper Braid
4 In Global stock for delivery within 4 - 6 working days
Price 1 Reel of 100 Metre(s)
MYR 1,334.72
Reel(s)
Per Reel
Per Metre*
1 - 24
MYR1,334.72
MYR13.347
25 - 49
MYR1,311.34
MYR13.113
50 +
MYR1,296.85
MYR12.968
*price indicative
Related Products
Tinned copper conductors covered with 0.8 mm wall ...
Description:
Tinned copper conductors covered with 0.8 mm wall thickness silicone rubber to BS 6195 table 4. Will satisfy a wide number of applications related to medical, electronic or electrical equipment which may be operated in environmental conditions where ozone, corona ...
Heat resistant PVC cables with protective conductor GN/YESuitable ...
Description:
Heat resistant PVC cables with protective conductor GN/YESuitable for the connection of motors, transformers, machines, appliances, switch cabinets and other installations with increased ambient temperatureAt room temperature resistant to a multitude of oils and chemical mediaFlame retardant in accordance with ...
The 100E wire is rail approved compliant with ...
Description:
The 100E wire is rail approved compliant with EN50306-2, EN50306-3, EN50306-4. 100E is suitable for all new rail builds within the EU. LightweightThin walled30% lighter than similar thick walled wireDual jacket insulation.
The 100G Series Wire is rail approved. Designed ...
Description:
The 100G Series Wire is rail approved. Designed to be lightweight for signal and low voltage applications. A dual wall construction combining TE formulated polymer blends. LightweightCompact sizeFlexibleNon-wrinkling.