- RS Stock No.:
- 804-7818
- Mfr. Part No.:
- HEJ423280H9E300
- Manufacturer:
- Hitachi
Discontinued product
- RS Stock No.:
- 804-7818
- Mfr. Part No.:
- HEJ423280H9E300
- Manufacturer:
- Hitachi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Western Digital Hard Disk Endurastar
These new Endurastar drives leverage time-proven technologies pioneered on HGST hard drives for notebook PCs to deliver quiet acoustics and robust performance. FDB motors provide quiet operation, and Thermal Fly-height Control (TFC) enhances reliability by maintaining more consistent spacing between the read/write head and the disk and compensates for variations caused by altitude and temperature changes. Perpendicular magnetic recording (PMR) technology on Endurastar delivers excellent soft error rates for improved reliability and performance under even the harshest environmental conditions.
All models come standard with proven shock sensor technology and enhanced humidity absorption for superior reliability.
All models come standard with proven shock sensor technology and enhanced humidity absorption for superior reliability.
High operating altitude range of up to 5500 meters
Wide operating temperature range from 30゚C to +85゚C
6th generation product, based on proven technology
SATA interface
Wide operating temperature range from 30゚C to +85゚C
6th generation product, based on proven technology
SATA interface
Applications/Environments:
Automotive
GPS navigation systems
Surveillance applications
Industrial applications
GPS navigation systems
Surveillance applications
Industrial applications
Specifications
Attribute | Value |
---|---|
Model | Endurastar |
Hard Drive Type | HDD |
Internal/External | Internal |
Capacity | 80 GB |
Interface | SATA I |