- RS Stock No.:
- 206-9275
- Mfr. Part No.:
- DES25-C12DK1EW3QF
- Manufacturer:
- InnoDisk
Discontinued product
- RS Stock No.:
- 206-9275
- Mfr. Part No.:
- DES25-C12DK1EW3QF
- Manufacturer:
- InnoDisk
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The InnoDisk 2.5 SATA SSD belongs to 3TE7 series which adopts latest SATA III NAND controller with Innodisks exclusive L ³ FW architecture. The upgraded L³ FW architecture, combining Innodik signature 4K mapping algorithm L² FW architecture with powerful LDPC technology
iPower Guard for protecting unstable start up and shut down
iData Guard for abnormal power failure
iData Guard for abnormal power failure
Specifications
Attribute | Value |
---|---|
Hard Drive Type | SSD |
Model | 3TE7 |
Internal/External | Internal |
Industrial | Yes |
Form Factor | 2.5 in |
Interface | SATA III |
Capacity | 512 GB |
Nand Type | 3D TLC |