- RS Stock No.:
- 201-2292
- Mfr. Part No.:
- MTFDHBA480TDF-1AW1ZABYY
- Manufacturer:
- Micron
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR1,959.40
Units | Per Unit |
1 + | MYR1,959.40 |
- RS Stock No.:
- 201-2292
- Mfr. Part No.:
- MTFDHBA480TDF-1AW1ZABYY
- Manufacturer:
- Micron
Technical data sheets
Legislation and Compliance
Product Details
The Micron Technology drive is built for workloads that demand high throughput and low latency. It is ideal for broadly deployed, mixed read-write, compute and virtualized workloads of today. It has 480GB capacity.
Power-loss protection for data in-flight
End-to-end enterprise data path protection
Adaptive thermal monitoring
Storage executive SSD management tool
End-to-end enterprise data path protection
Adaptive thermal monitoring
Storage executive SSD management tool
Specifications
Attribute | Value |
---|---|
Hard Drive Type | SSD |
Model | 7300 PRO |
Internal/External | Internal |
Industrial | No |
Form Factor | M.2 (2280) |
Capacity | 480 GB |
Interface | NVMe PCIe Gen 3 x 4 |
Nand Type | 3D TLC |