- RS Stock No.:
- 188-4760
- Mfr. Part No.:
- 53231
- Manufacturer:
- Verbatim
Discontinued product
- RS Stock No.:
- 188-4760
- Mfr. Part No.:
- 53231
- Manufacturer:
- Verbatim
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Power: Bus powered via USB cable
Interface: USB 3.1 GEN 1
Enclosure material: Plastic
Product Weight: 98 grams (approx)
Dimensions: 119mm x 81mm x 7mm (L x W x H)
Interface: USB 3.1 GEN 1
Enclosure material: Plastic
Product Weight: 98 grams (approx)
Dimensions: 119mm x 81mm x 7mm (L x W x H)
Specifications
Attribute | Value |
---|---|
Hard Drive Type | SSD |
Model | Store n Go Portable |
Internal/External | External |
Form Factor | Portable |
Capacity | 256 GB |
Interface | USB 3.1 |
Dimensions | 119 x 81 x 7mm |
Length | 119mm |
Width | 81mm |
Height | 7mm |