- RS Stock No.:
- 187-1661
- Mfr. Part No.:
- TS512GSSD230S
- Manufacturer:
- Transcend
Discontinued product
- RS Stock No.:
- 187-1661
- Mfr. Part No.:
- TS512GSSD230S
- Manufacturer:
- Transcend
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Transcend's SATA III 6Gb/s SSD230S uses the latest 3D NAND technology that features vertical, stacked expansion of storage cells. By using high-quality flash memory and enhanced firmware algorithms, the SSD230S delivers greater performance and reliability.
Up to 560 MB/s read, 520 MB/s write
3D NAND flash memory and DDR3 DRAM cache
Engineered with a RAID engine and LDPC (Low-Density Parity Check) coding to ensure data integrity, built-in SLC caching technology for exceptional transfer speeds
Supports DevSleep ultra low power state, S.M.A.R.T., TRIM, and NCQ commands
Download the SSD Scope software from Transcends official website
3D NAND flash memory and DDR3 DRAM cache
Engineered with a RAID engine and LDPC (Low-Density Parity Check) coding to ensure data integrity, built-in SLC caching technology for exceptional transfer speeds
Supports DevSleep ultra low power state, S.M.A.R.T., TRIM, and NCQ commands
Download the SSD Scope software from Transcends official website
Specifications
Attribute | Value |
---|---|
Hard Drive Type | SSD |
Model | SSD230S |
Internal/External | Internal |
Form Factor | 2.5 in |
Interface | SATA III |
Capacity | 512 GB |
Nand Type | TLC |
Temperature Range | 0 → +70°C |
Dimensions | 100 x 69.85 x 6.8mm |
Length | 100mm |
Width | 69.85mm |
Height | 6.8mm |