- RS Stock No.:
- 182-8681
- Mfr. Part No.:
- WDBYNN0010BBK-WESN
- Manufacturer:
- Western Digital
- RS Stock No.:
- 182-8681
- Mfr. Part No.:
- WDBYNN0010BBK-WESN
- Manufacturer:
- Western Digital
Technical data sheets
Legislation and Compliance
Product Details
Western Digital External Hard Drive
The Western Digital external hard drive is the sleek, vibrant design of My Passport drive. This drive has WD Discovery™ software for social media and cloud storage import. It provides password protection with hardware encryption.
Features and Benefits
Capacity 1TB
Comes in black colour
Operating temperature range is between 5°C and 35°C
Comes in black colour
Operating temperature range is between 5°C and 35°C
Applications
Use with Computer
Use with Mac
Use with Mac
Certifications
AES-256
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Hard Drive Type | HDD |
Internal/External | External |
Capacity | 1 TB |
Encryption Level | AES-256 |
Dimensions | 110 x 81.5 x 13.8mm |
Length | 110mm |
Width | 81.5mm |
Height | 13.8mm |