- RS Stock No.:
- 182-8669
- Mfr. Part No.:
- WDBFKT0040BGY-WESN
- Manufacturer:
- Western Digital
Discontinued product
- RS Stock No.:
- 182-8669
- Mfr. Part No.:
- WDBFKT0040BGY-WESN
- Manufacturer:
- Western Digital
Technical data sheets
Legislation and Compliance
Product Details
Western Digital External Hard Drive
The Western Digital external hard drive is the latest storage solution equipped with USB-c technology and My Passport ultra-portable USB 3.0 drive that offers an easy way to expand your storage with a modern metal design. This drive provides password protection with 256-bit AES hardware encryption that protects your drive and import from social media and cloud storage. It can control your backup plan either hourly, daily or monthly. This drive is made of metal with matte finished and comes in black and grey colour.
Features and Benefits
Capacity 4TB
Compatible with Windows 10, Windows 8.1, and Windows 7 operating system
Easy to use
Innovative style with refined metal cover
The data transfer speed is up to 5Gb/sec
Trusted drive built with WD reliability
USB-C™ ready, USB 3.0 compatible
WD discovery allows choosing an auto backup plan
Compatible with Windows 10, Windows 8.1, and Windows 7 operating system
Easy to use
Innovative style with refined metal cover
The data transfer speed is up to 5Gb/sec
Trusted drive built with WD reliability
USB-C™ ready, USB 3.0 compatible
WD discovery allows choosing an auto backup plan
Applications
Use with Computer
Use with Mac
Use with Mac
Certifications
AES-256
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Hard Drive Type | HDD |
Internal/External | External |
Capacity | 4 TB |
Encryption Level | AES-256 |
Dimensions | 110 x 81.5 x 21.5mm |
Length | 110mm |
Width | 81.5mm |
Height | 21.5mm |