- RS Stock No.:
- 182-8668
- Mfr. Part No.:
- WDBNFA0000NBK-EESN
- Manufacturer:
- Western Digital
Discontinued product
- RS Stock No.:
- 182-8668
- Mfr. Part No.:
- WDBNFA0000NBK-EESN
- Manufacturer:
- Western Digital
Legislation and Compliance
Product Details
Western Digital External Hard Drive
The Western Digital hard drive has 4 server bays. This drive requires external power adaptor.
Features and Benefits
Access, edit or save media from anywhere
Compatible with both Mac and PC
Hardware transcoding to stream anything with Plex
Intel Pentium N3710 quad-core 1.6GHz processor
Operating temperature ranges between 0°C and 35°C
RAM size is 4GB
Storage to keep all your shots organized in one spot
Compatible with both Mac and PC
Hardware transcoding to stream anything with Plex
Intel Pentium N3710 quad-core 1.6GHz processor
Operating temperature ranges between 0°C and 35°C
RAM size is 4GB
Storage to keep all your shots organized in one spot
Applications
Use with computer
Use with Mac
Use with Mac
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
DLNA CERTIFIED
UPnP
0
Specifications
Attribute | Value |
---|---|
Hard Drive Type | HDD |
Internal/External | External |