- RS Stock No.:
- 179-8094
- Mfr. Part No.:
- S358BU33ERM
- Manufacturer:
- Startech
Discontinued product
- RS Stock No.:
- 179-8094
- Mfr. Part No.:
- S358BU33ERM
- Manufacturer:
- Startech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
S358BU33ERM Multiple Hard Drive Enclosure
The S358BU33ERM 8-bay removable hard drive enclosure lets you access eight individual 2.5" or 3.5" hard drives simultaneously using a single eSATA or USB port.
For fast performance and efficient data transfers when connected through eSATA, the HDD enclosure supports full SATA III transfer speeds -- up to 6 Gbps. For universal compatibility, the enclosure can be connected through USB 3.0 with transfer speeds up 5 Gbps plus support for UASP, which supports performance up to 70% faster than conventional USB 3.0 when paired with a UASP-enabled host controller to utilize the full potential of your SATA III hard drives. See our UASP testing results below for further details.
The HDD enclosure supports the fastest drive technologies including SATA III (6 Gbps), hybrid drives and solid state drives (SSD), helping save you time through optimized performance from your external storage devices.
To help protect your drives the HDD/SSD enclosure has a built-in fan that keeps your drives running at optimal temperatures. Plus, the metal drive trays ensure maximum heat dissipation. To ensure compatibility with your computer system, the drive enclosure is OS independent.
Please note that in order to access multiple drives, the enclosure requires that your host device supports port multiplier. For desktop computers without port multiplier capability, StarTech.com offers the 2 Port PCI Express eSATA Controller Card (PEXESATA2).
Improved Performance with UASP
UASP is supported in Windows 8, Mac OSX (10.8 or above), and Linux. In testing, UASP performs with a 70% faster read speed and 40% faster write speed over traditional USB 3.0 at peak performance.
At the same peak in testing UASP also shows an 80% reduction in required processor resources.
Testing results were obtained using an Intel® Ivy Bridge system, a UASP-enabled StarTech.com Enclosure, and a SATA III solid state drive.
The S358BU33ERM is backed by a StarTech.com 2-year warranty and free lifetime technical support.
For fast performance and efficient data transfers when connected through eSATA, the HDD enclosure supports full SATA III transfer speeds -- up to 6 Gbps. For universal compatibility, the enclosure can be connected through USB 3.0 with transfer speeds up 5 Gbps plus support for UASP, which supports performance up to 70% faster than conventional USB 3.0 when paired with a UASP-enabled host controller to utilize the full potential of your SATA III hard drives. See our UASP testing results below for further details.
The HDD enclosure supports the fastest drive technologies including SATA III (6 Gbps), hybrid drives and solid state drives (SSD), helping save you time through optimized performance from your external storage devices.
To help protect your drives the HDD/SSD enclosure has a built-in fan that keeps your drives running at optimal temperatures. Plus, the metal drive trays ensure maximum heat dissipation. To ensure compatibility with your computer system, the drive enclosure is OS independent.
Please note that in order to access multiple drives, the enclosure requires that your host device supports port multiplier. For desktop computers without port multiplier capability, StarTech.com offers the 2 Port PCI Express eSATA Controller Card (PEXESATA2).
Improved Performance with UASP
UASP is supported in Windows 8, Mac OSX (10.8 or above), and Linux. In testing, UASP performs with a 70% faster read speed and 40% faster write speed over traditional USB 3.0 at peak performance.
At the same peak in testing UASP also shows an 80% reduction in required processor resources.
Testing results were obtained using an Intel® Ivy Bridge system, a UASP-enabled StarTech.com Enclosure, and a SATA III solid state drive.
The S358BU33ERM is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
• Supports SATA III (6 Gbps) and UASP for optimal performance
• Supports both 2.5" and 3.5" form factor hard drives (HDD) and solid state drives (SSD)
• eSATA or USB host connection
• Eight individual drive bays with solid Aluminium drive trays
• Access multiple drives simultaneously - the host device must support port multiplier
• Built-in cooling fan
• Compatible with USB 3.0 / 2.0 / 1.1 (5 Gbps / 480 Mbps / 1.5 Mbps)
• Compatible with SATA revision I/II/III (1.5/3.0/6.0 Gbps) drives
• Versatile connectivity options, through either USB or eSATA
• Maximise performance, with SATA III file transfer speeds up to 6Gbps using eSATA
• Save time, with file transfers up to 70% faster than traditional USB 3.0 when used with a UASP-supported host
• Supports both 2.5" and 3.5" form factor hard drives (HDD) and solid state drives (SSD)
• eSATA or USB host connection
• Eight individual drive bays with solid Aluminium drive trays
• Access multiple drives simultaneously - the host device must support port multiplier
• Built-in cooling fan
• Compatible with USB 3.0 / 2.0 / 1.1 (5 Gbps / 480 Mbps / 1.5 Mbps)
• Compatible with SATA revision I/II/III (1.5/3.0/6.0 Gbps) drives
• Versatile connectivity options, through either USB or eSATA
• Maximise performance, with SATA III file transfer speeds up to 6Gbps using eSATA
• Save time, with file transfers up to 70% faster than traditional USB 3.0 when used with a UASP-supported host
Applications
• Add an 8-bay hot-swap enclosure to a server or workstation computer, for a removable backup solution
• Expand the storage capabilities of a small form factor/embedded system or laptop, with external drives
• Adding external storage capacity for video editing or photo editing stations, making it easier to work with very large file sizes
• Creating additional backup/archive storage
• Turn unused SATA hard drives into additional external data storage
• Expand the storage capabilities of a small form factor/embedded system or laptop, with external drives
• Adding external storage capacity for video editing or photo editing stations, making it easier to work with very large file sizes
• Creating additional backup/archive storage
• Turn unused SATA hard drives into additional external data storage
Whats in the package?
• USB 3.0 / eSATA SSD/HDD Enclosure
• 2.5/3.5 drive trays (preinstalled)
• SATA to eSATA full profile bracket
• eSATA cable
• USB 3.0 cable
• 2.5/3.5 drive installation screw kit
• Power cables (NA/UK/EU)
• Instruction manual
• 2.5/3.5 drive trays (preinstalled)
• SATA to eSATA full profile bracket
• eSATA cable
• USB 3.0 cable
• 2.5/3.5 drive installation screw kit
• Power cables (NA/UK/EU)
• Instruction manual
Specifications
Attribute | Value |
---|---|
Drive Size | 2.5in |
Drive Interface | SATA |
Dimensions | 350 x 340 x 150mm |
Height | 340mm |
Length | 350mm |
Width | 150mm |