Shure Hanging Microphone CVO-B/C

  • RS Stock No. 819-9482
  • Mfr. Part No. CVO-B/C
  • Manufacturer Shure
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Ceiling Microphone With Cardioid Cable

This is a low profile condenser microphone used for overhead sound reinforcement applications.

Integrated wire aiming hanger
Ideal for choirs or ensembles
Cardioid polar pattern
25 ft XLR cable attached

Specifications
Attribute Value
Type Condenser
Directionality/Polar Pattern Cardioid
Frequency Response 70 → 16000 Hz
Maximum Sound Pressure Level 120dB
Impedance 180Ω
Sensitivity -33dBV/Pa
Connector XLR
Cable Included Yes
Length 55mm
Head Diameter 15mm
Weight 133g
Maximum Frequency Response 16 kHz
Minimum Frequency Response 70 Hz
2 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 781.14
units
Per unit
1 - 4
MYR781.14
5 +
MYR697.81
Related Products
The STEVAL-MIC001V1 daughterboard is designed to be used ...
Description:
The STEVAL-MIC001V1 daughterboard is designed to be used in conjunction with the X-NUCLEO-CCA02M1 expansion board, it is able to export the four additional PDMs for any user application requirement (NBW algorithm detection). 4 x MP34DT05-A top port digital MEMS microphonesDaughterboard ...
Wide range condenser microphone designed for use on ...
Description:
Wide range condenser microphone designed for use on flat surfaces in meeting rooms, conferences, video conferences, studios, schools, etc. Unobtrusive and easy to useElectret element for greater frequency response and dynamic rangeUnidirectional pattern via low cut filter.
Dynamic gooseneck microphones with excellent ambient noise isolation ...
Description:
Dynamic gooseneck microphones with excellent ambient noise isolation and feedback rejection. 3 pin XLR Type jackIntegral multi-layer breath / wind filterAll metal case with non-glare black finishBuilt-in push to talk / push to lock switch (Stock Number 302-2283 only).
Industry standard vocalist microphoneUnswitched modelUnidirectional polar response pattern ...
Description:
Industry standard vocalist microphoneUnswitched modelUnidirectional polar response pattern uniform at all frequenciesA rugged spherical windshield attenuates external noises whilst internal construction reduces transmission of handling noise, giving a high gain-before-feedback capabilityOutput terminations are by ...