- RS Stock No.:
- 162-2071
- Mfr. Part No.:
- STSP100ML
- Manufacturer:
- deb stoko
Discontinued product
- RS Stock No.:
- 162-2071
- Mfr. Part No.:
- STSP100ML
- Manufacturer:
- deb stoko
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Deb Stoko tough skin protection cream
The Deb Stoko tough skin protection cream is designed to improve grip for use with moderate to heavy changing contaminants, helping users to get on with the task in hand whilst limiting the risks of debilitating skin conditions. The tough skin protection cream is suitable for a wide range of workplace conditions and comes in a 100ml tube.
Features & benefits
• Protects from moderate to heavy contamination while helping to strengthen the skin
• Helps tighten and strengthen the upper layer of the skin
• Reduces swelling when working in wet, damp or occlusive conditions
• Makes the skin more resistant to abrasion
• Protects against a wide range of both water and non-water based contaminants
• Effective against oil, grease, lubricants and detergents
• Supplied in 100ml tubes
• Helps tighten and strengthen the upper layer of the skin
• Reduces swelling when working in wet, damp or occlusive conditions
• Makes the skin more resistant to abrasion
• Protects against a wide range of both water and non-water based contaminants
• Effective against oil, grease, lubricants and detergents
• Supplied in 100ml tubes
Note
In the event of accidental eye contact with the product, rinse out using water (eye douche, eye irrigation bottle). Consult a doctor if any burning sensation persists
Specifications
Attribute | Value |
---|---|
Application | Skin Cream |
Package Size | 100 ml |
Package Type | Tube |
Number of Bottles | 1 |