Stanley 1.4kg Lump Hammer

  • RS Stock No. 813-4312
  • Mfr. Part No. fmht1-56006
  • Manufacturer Stanley
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): TW
Product Details

FatMax Demolition Hammer

Professional Stanley demolition handle with frim, soft grip handle and propriety shock absorption core.

Best in class vibration absorption
Soft grip handle for added user comfort and further vibration absorption
Large strike face for increased striking power, ideal for use with chisels
Worlds first particle dampened handle for excellent vibration absorption when compared to solid core handles

Specifications
Attribute Value
Handle Material Fibreglass
Weight 1.4kg
Temporarily out of stock - back order for despatch 12/06/2020, delivery within 4 working days from despatch date
Price Each
MYR 173.66
units
Per unit
1 +
MYR173.66
Related Products
Professional Stanley High Velocity hammer. Specially design and ...
Description:
Professional Stanley High Velocity hammer. Specially design and Mig welded to be light weight and deliver a blow equal or better than a heavier standard hammer. A 14oz hammer is capable of delivering the strike force of a 28oz hammer ...
2 1/2 and 4lb club hammers, manufactured to ...
Description:
2 1/2 and 4lb club hammers, manufactured to BS876Black epoxy coated heads with polished convex faces and securely fitted, moisture sealed, hickory shafts.
RS Pro Club Hammer designed for the toughest ...
Description:
RS Pro Club Hammer designed for the toughest Industrial jobs. Carbon steel hammer with fibreglass shaft aids in absorbing shock vibrations, reduced user fatigue and offers high strength characteristics. • Carbon steel hammer, the whole cast surface• Two tone colour ...
The Picard French pattern blacksmith lump hammer has ...
Description:
The Picard French pattern blacksmith lump hammer has 32mm square face and weighs 500g. It is used for demolition or driving large objects. • Blade width is 2.8cm (1 1/8in)• Face is 2.8cm (1 1/8in)• Head length is 10cm (4in)• ...