RS PRO Steel, 1.4kg

  • RS Stock No. 790-4726
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): IN
Product Details

RS Pro Indestructable Handle Cross Pein Hammer

RS Pro professional 0.9kg and 1.4kg indestructible handle cross pein hammers.

Features and Benefits

Covered with vulcanised rubber the handle absorbs impact vibration and protects against shock.
Extra torque is given due to the handle weighing more than head on most models
Hi Vis head
Steel locking plates eliminate head loss
Drop forged head with induction hardened stike ends
Spring steel bars in the handle resist overstrike
Reinforced lanyard hole

Specifications
Attribute Value
Head Type Cross Pein
Head Material Steel
Handle Material Steel
Overall Length 400 mm
Weight 1.4kg
Discontinued product