- RS Stock No.:
- 205-7783
- Mfr. Part No.:
- T4227A 0200
- Manufacturer:
- CK
Discontinued product
- RS Stock No.:
- 205-7783
- Mfr. Part No.:
- T4227A 0200
- Manufacturer:
- CK
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Assembler hammer
Series of hammers with steel heads hardened with electrical induction.
The ash joystick has a form that guarantees excellent grip.
The ash joystick has a form that guarantees excellent grip.
Standards
DIN 1041
Specifications
Attribute | Value |
---|---|
Hammer Type | Engineer's Hammer |
Head Material | HCS |
Handle Material | Wood |
Weight | 200g |