Bahco 2kg Lump Hammer, Non Sparking

  • RS Stock No. 124-7997
  • Mfr. Part No. NS500-2000-FB
  • Manufacturer Bahco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

Bahco Non-Sparking Hammer (G Type)

Bahco Non-sparking German type Stonning hammer is a high-quality tool designed for professionals. The handle is available as either a fibreglass two component handle or a hardwood handle. Ensuring easy and safe operation.

Features & Benefits

German type stonning hammer with fibreglass two-component handle or hardwood handle
Material: Aluminium Bronze
Non-sparking
Fulfilling product standard UNE 16590

Hammers

Specifications
Attribute Value
Non Sparking Yes
Handle Material Fibreglass
Weight 2kg
1 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 847.53
units
Per unit
1 +
MYR847.53