RS PRO Steel Ball-Pein Hammer, 110g

  • RS Stock No. 251-536
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

Cross Pein Hammers

High quality cross pein hammers ideal for metal & carpentry work.

Black powder coated head
Polished high quality wooden handles

Specifications
Attribute Value
Hammer Type Ball-Pein Hammer
Head Material Steel
Handle Material Wood
Weight 110g
341 In Global stock for delivery within 4 - 6 working days
Price Each
Was MYR44.35
MYR 43.89
units
Per unit
1 +
MYR43.89
Related Products
From RS PRO, this ball pein hammer has ...
Description:
From RS PRO, this ball pein hammer has a steel head and hickory handle for a high-quality hand tool. The hammer has been heat treated, providing excellent durability and strength. For specialist applications where a robust striking force is needed, ...
Hammer heads are made of carbon steel. This ...
Description:
Hammer heads are made of carbon steel. This forged alloy guarantees excellent metal fibre, which enhances overall tool performance. Metal hardness is exceedingly high on the hammer area (52 → 58 HRc).With user safety in mind, the bevelled edge limits ...
Introducing a series of FACOM Cross-Diagonal ball-pein hammers. ...
Description:
Introducing a series of FACOM Cross-Diagonal ball-pein hammers. These hammers are very versatile, small enough to fit in any toolbox and strong enough to shape sheet metal. Offers excellent weight distribution which reduces fatigue, unbreakable and secure graphite handle, forged ...
RS Pro Machinist hammer designed for the toughest ...
Description:
RS Pro Machinist hammer designed for the toughest Industrial jobs. Carbon steel hammer with fibreglass shaft aids in absorbing shock vibrations, reduced user fatigue and offers high strength characteristics. • Carbon steel hammer• Two tone colour (black and red) fibreglass ...