- RS Stock No.:
- 791-6662
- Mfr. Part No.:
- 4050300656885
- Manufacturer:
- Osram
Discontinued product
- RS Stock No.:
- 791-6662
- Mfr. Part No.:
- 4050300656885
- Manufacturer:
- Osram
Legislation and Compliance
- COO (Country of Origin):
- SK
Product Details
Osram Halospot 111 Eco Spot Light
The Osram HALOSPOT 111 ECO SUPERSTAR delivers up to 30% energy savings and greatly reduced CO2 emissions through IRC technology compared to standard halogen lamps. This LED reflector lamp gives optimal illumination and less scattered light through high reflector technology.
Up to 30% energy savings compared to halogen lamps
Brilliant ECO accent lighting
Significantly lower CO2 emission
High tech reflector for optimum illuminations and reduced scatter
Average life 4000 hours
Dimmable
Brilliant ECO accent lighting
Significantly lower CO2 emission
High tech reflector for optimum illuminations and reduced scatter
Average life 4000 hours
Dimmable
Display/Accent Downlighters
Specifications
Attribute | Value |
---|---|
Wattage | 50 W |
Lamp Shape | Reflector |
Lamp Base | G53 |
Voltage Rating | 12 V |
Life Hours | 4000h |
Diameter | 111mm |
EU Energy Efficiency Rating | B |
Series | HALOSPOT 111 PRO |