- RS Stock No.:
- 791-6555
- Mfr. Part No.:
- 4008321998682
- Manufacturer:
- Osram
Discontinued product
Alternative
Osram B22d, E27 LED GLS Bulb 8.5 W(75W), 1055K, Warm White, A60 shape
MYR40.00
Each
RS Stock No.: 187-6201
- RS Stock No.:
- 791-6555
- Mfr. Part No.:
- 4008321998682
- Manufacturer:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Halogen Classic A Eco GLS Lamp
This classic bulb shape Halogen lamp is 100% dimmable, making it perfect for General illumination, dining table lighting, entrance lighting, for Restaurants, hotels and similar applications.
This Halogen GLS lamp is a direct replacement for incandescent lamps, giving the same quality of light and a perfect colour rendering.
This Halogen GLS lamp is a direct replacement for incandescent lamps, giving the same quality of light and a perfect colour rendering.
Simple replacement for conventional incandescent lamps
No warm-up time, Instant 100 % light
Can be thrown away with normal household waste as it contains no mercury,
UV filter
2,000 hours average life
100 % dimmable
No warm-up time, Instant 100 % light
Can be thrown away with normal household waste as it contains no mercury,
UV filter
2,000 hours average life
100 % dimmable
Specifications
Attribute | Value |
---|---|
Wattage | 57 W |
Lamp Shape | Bulb |
Lamp Base | BC / B22d |
Lamp Finish | Clear |
Voltage Rating | 240 V |
Incandescent Equivalent Wattage | 75W |
Life Hours | 2000h |
Length | 96 mm |
Diameter | 55mm |
EU Energy Efficiency Rating | D |
Series | HALOGEN PRO CLASSIC |
Luminosity | 915 lm |