TSH253CX RFG Taiwan Semiconductor,, Omnipolar Hall Effect Sensor Switch, 3-Pin SOT-23

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Hall Effect Switches & Latches, Taiwan Semiconductor

A range of Hall Effect switches and latches from Taiwan Semiconductor available in both through-hole and SMT packages.

Hall Effect Sensors, Taiwan Semiconductor

Specifications
Attribute Value
Magnetic Type Omnipolar
Mounting Type Surface Mount
Pin Count 3
Minimum Magnetic Sensor Release Point 5 Gs
Maximum Magnetic Sensor Operating Point 60 Gs
Minimum Operating Supply Voltage 1.8 V
Maximum Operating Supply Voltage 6 V
Length 2.9mm
Width 1.6mm
Height 1.1mm
Dimensions 2.9 x 1.6 x 1.1mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Package Type SOT-23
Typical Magnetic Sensor Hysteresis 5 Gs
Discontinued product
Related Products
Integrated circuits utilising the Hall Effect to implement ...
Description:
Integrated circuits utilising the Hall Effect to implement non-contact sensing, switching and latching functions.
Description:
Allegro Current sensor ICs in CA and CB packagesConductor resistance of 100 μΩ typical for ultra low-power lossAutomotive grade options for harsh applications environments3000 Vrms galvanic isolation.
Integrated circuits utilising the Hall Effect to implement ...
Description:
Integrated circuits utilising the Hall Effect to implement non-contact sensing, switching and latching functions.
Integrated circuits utilising the Hall Effect to implement ...
Description:
Integrated circuits utilising the Hall Effect to implement non-contact sensing functions.