TSH248CX RFG Taiwan Semiconductor,, Omnipolar Hall Effect Sensor Switch, 3-Pin TSOT-23

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Hall Effect Switches & Latches, Taiwan Semiconductor

A range of Hall Effect switches and latches from Taiwan Semiconductor available in both through-hole and SMT packages.

Hall Effect Sensors, Taiwan Semiconductor

Specifications
Attribute Value
Magnetic Type Omnipolar
Mounting Type Surface Mount
Pin Count 3
Minimum Magnetic Sensor Release Point -60 Gs
Maximum Magnetic Sensor Operating Point 60 Gs
Minimum Operating Supply Voltage 2.5 V
Maximum Operating Supply Voltage 3.5 V
Length 2.9mm
Width 1.6mm
Height 0.8mm
Dimensions 2.9 x 1.6 x 0.8mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Package Type TSOT-23
Typical Magnetic Sensor Hysteresis 7 Gs
Temporarily out of stock - back order for despatch when stock is available
Price Each (On a Reel of 3000)
MYR 0.897
units
Per unit
Per Reel*
3000 +
MYR0.897
MYR2,691.00
*price indicative
Related Products
A range of Hall Effect switches and latches ...
Description:
A range of Hall Effect switches and latches from Taiwan Semiconductor available in both through-hole and SMT packages.
Description:
A range of Hall Effect switching ICs from Infineon available with both standard and latching operation.
A range of Hall Effect switching ICs from ...
Description:
A range of Hall Effect switching ICs from Infineon available with both standard and latching operation.
Description:
A range of Hall Effect switching ICs from Infineon available with both standard and latching operation.