Siretta GSM & GPRS Modem ZOOM-N-UMTS, 2.1 GHz, RS232, Serial, USB, SMA Female Connector

  • RS Stock No. 896-8147
  • Mfr. Part No. ZOOM-N-UMTS
  • Manufacturer Siretta
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

quikCONNECT ZOOM Socket Modems

The ZOOM range of socket modems from Siretta are available in four variations;

-ZOOM-N-GPRS (without GPS) 8968140
-ZOOM-G-GPRS (with GPS) 8968143
-ZOOM-N-UMTS (without GPS) 8968147
-ZOOM-G-UMTS (with GPS) 8968156

What's so special about ZOOM socket modems?
Each modem is quad band with a wide power supply range. This means that you have a greater flexibility with your applications. ZOOM modems are also great for quick plug and play prototyping. You don't need any prior knowledge of modem technology.

Other features & benefits of ZOOM Socket Modems
•Global coverage
•Quad band (850/900/1800/1900 MHz)
•5 to 42 V power supply range
•Plugs into the ZOOM-EVK evaluation board for full evaluation and application development
•-30° C to +75° C operating temperature range
•50 ohm impedance
•Dimensions: 85 mm x 60 mm x 24 mm
•SIM phonebook
•Fixed dialling number
•RTC
•Network LED support
•International Reference Alphabet (IRA)
•Jamming detection & report
•Embedded TCP/IP stack with TCP, ICP, UDP, SMTP & FTP protocols
•Telit Firmware Management Services

GSM/GPRS (Mobile Communications) - Siretta

Specifications
Attribute Value
Supported Frequency Bands 2.1 GHz
Interface RS232, Serial, USB
Antenna Connector SMA Female
SIM Socket Yes
Dimensions 86 x 60 x 11mm
Weight 54g
Depth 60mm
Height 11mm
Maximum Operating Temperature +85°C
Maximum Supply Voltage 42V dc
Minimum Operating Temperature -30°C
Minimum Supply Voltage 5V dc
Width 86mm
Temporarily out of stock - back order for despatch 09/12/2020, delivery within 4 working days from despatch date
Price Each
MYR 720.59
units
Per unit
1 - 9
MYR720.59
10 +
MYR705.48