Siretta ALPHA14/2.5M/SMAM/S/S/26 Blade Omni-Directional Multi-Band Antenna with SMA Connector

Bulk discount available

Subtotal (1 unit)*

MYR48.02

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
  • Plus 220 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 9MYR48.02
10 +MYR46.34

*price indicative

RS Stock No.:
896-8248
Mfr. Part No.:
ALPHA14/2.5M/SMAM/S/S/26
Manufacturer:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Internal/External

Internal

Product Type

Multi-Band Antenna

Antenna Physical Form

Blade

Antenna Mount Type

Adhesive

Connector Type

SMA

Minimum Frequency

880MHz

Gain

2.7dBi

Directivity

Omni-Directional

Lead Length

2.5m

Connector Gender

Male

Maximum Frequency

6GHz

Lead Included

Yes

Standards/Approvals

EU

Series

ALPHA 14

Number of Bands

4

ALPHA 14 Quad Band Blade Antenna, Siretta


The ALPHA 14 is a compact, quad band, blade antenna from Siretta covering GSM/GPRS, 2G and 3G/UMTS. Intended for indoor use, you can securely attach the antenna to a surface using the 3M easy peel adhesive on the base.

Features & Benefits of the ALPHA 14

•2.7 dBi peak gain

•RG174 coaxial cable with a SMA male connector

•50 ohm impedance

•Vertical / omnidirectional polarization

•850, 900, 1800, 1900 MHz GSM/GPRS/2G

•2.1 GHz 3G

•868, 915 MHz ISM

•40 mm x 35.5 mm x 2 mm

Mobile Communication Antenna (GSM/GPRS/2G/3G/4G), Siretta


Related links